TE Connectivity 1.33kΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.4W - RQ73C2B1K33BTDF

RS Stock No.: 187-3221Brand: TE ConnectivityManufacturers Part No.: RQ73C2B1K33BTDF
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Resistance

1.33kΩ

Technology

Thin Film

Package/Case

1206 (3216M)

Tolerance

±0.1%

Power Rating

0.4W

Temperature Coefficient

±10ppm/°C

Automotive Standard

AEC-Q200

Series

RQ73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 1.33kΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.4W - RQ73C2B1K33BTDF
Select packaging type

P.O.A.

TE Connectivity 1.33kΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.4W - RQ73C2B1K33BTDF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Resistance

1.33kΩ

Technology

Thin Film

Package/Case

1206 (3216M)

Tolerance

±0.1%

Power Rating

0.4W

Temperature Coefficient

±10ppm/°C

Automotive Standard

AEC-Q200

Series

RQ73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China