TE Connectivity PCB Mount Power Relay, 6V dc Coil, 12A Switching Current, SPDT

RS Stock No.: 124-4463Brand: TE ConnectivityManufacturers Part No.: RT114006
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

6V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

12A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V

Length

29mm

Coil Resistance

90Ω

Coil Power

400mW

Minimum Operating Temperature

-40°C

Series

RT1

Height

15.7mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kVrms

Life

>30000000 (Mechanical) operations

Depth

12.7mm

Contact Material

Silver Alloy

Standards Met

cCSAus 1142018, CQC in preparation, cULus E214025, VDE Cert. No. 40007571

Application

Boiler Controls, Garage Door Control, Interface Modules., POS Automation, Timers

Country of Origin

Austria

Product details

TE Connectivity MSR Series Miniature PCB Power Relays

MSR series miniature PCB power relays with AgSno contacts, high inrush currents and reinforced insulation. These MSR series miniature PCB power relays are through hole mount and the white plastic enclosures are wash tight.

High inrush currents with AgSno contacts
Dimensions 15 mm x 10 mm x 30 mm (H X W X D)
Operational Temperature -40 → +85°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Power Relay, 6V dc Coil, 12A Switching Current, SPDT

P.O.A.

TE Connectivity PCB Mount Power Relay, 6V dc Coil, 12A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Coil Voltage

6V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

12A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V

Length

29mm

Coil Resistance

90Ω

Coil Power

400mW

Minimum Operating Temperature

-40°C

Series

RT1

Height

15.7mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kVrms

Life

>30000000 (Mechanical) operations

Depth

12.7mm

Contact Material

Silver Alloy

Standards Met

cCSAus 1142018, CQC in preparation, cULus E214025, VDE Cert. No. 40007571

Application

Boiler Controls, Garage Door Control, Interface Modules., POS Automation, Timers

Country of Origin

Austria

Product details

TE Connectivity MSR Series Miniature PCB Power Relays

MSR series miniature PCB power relays with AgSno contacts, high inrush currents and reinforced insulation. These MSR series miniature PCB power relays are through hole mount and the white plastic enclosures are wash tight.

High inrush currents with AgSno contacts
Dimensions 15 mm x 10 mm x 30 mm (H X W X D)
Operational Temperature -40 → +85°C

You may be interested in