TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 12A Switching Current, SPDT

RS Stock No.: 680-3666Brand: TE ConnectivityManufacturers Part No.: RT114012
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

12A

Terminal Type

Through Hole

Length

29mm

Coil Resistance

360 Ω

Depth

12.7mm

Maximum Operating Temperature

+85°C

Height

15.7mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Maximum Switching Power AC

3 kVA

Application

Power

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 12A Switching Current, SPDT

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 12A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

12A

Terminal Type

Through Hole

Length

29mm

Coil Resistance

360 Ω

Depth

12.7mm

Maximum Operating Temperature

+85°C

Height

15.7mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Maximum Switching Power AC

3 kVA

Application

Power