TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 12A Switching Current, SPDT

RS Stock No.: 680-3678Brand: TE ConnectivityManufacturers Part No.: RT114024
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

12A

Terminal Type

Through Hole

Length

29mm

Coil Resistance

1.44 kΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

12.7mm

Height

15.7mm

Contact Material

Silver Nickel Alloy

Maximum Switching Power AC

3 kVA

Application

Power

Country of Origin

Austria

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 12A Switching Current, SPDT

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 12A Switching Current, SPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

12A

Terminal Type

Through Hole

Length

29mm

Coil Resistance

1.44 kΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

12.7mm

Height

15.7mm

Contact Material

Silver Nickel Alloy

Maximum Switching Power AC

3 kVA

Application

Power

Country of Origin

Austria