TE Connectivity PCB Mount Power Relay, 24V dc Coil, 12A Switching Current, SPDT

Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
12A
Number of Poles
1
Latching
No
Series
RT1
Terminal Type
Through Hole
Length
29mm
Coil Resistance
1440Ω
Height
15.7mm
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
12.7mm
Maximum Switching Power AC
3 kVA
Application
Power
Country of Origin
Austria
Product details
1CO or 2CO relay
Relays with one or two changeover contacts (CO).
Waveflow soldering version.
Cadmium-free contacts.
Supports only accept 1CO / 16 A and 2CO / 8 A relays.
Approvals
UL
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
12A
Number of Poles
1
Latching
No
Series
RT1
Terminal Type
Through Hole
Length
29mm
Coil Resistance
1440Ω
Height
15.7mm
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
12.7mm
Maximum Switching Power AC
3 kVA
Application
Power
Country of Origin
Austria
Product details
1CO or 2CO relay
Relays with one or two changeover contacts (CO).
Waveflow soldering version.
Cadmium-free contacts.
Supports only accept 1CO / 16 A and 2CO / 8 A relays.
Approvals
UL