TE Connectivity PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPDT

RS Stock No.: 189-4109Brand: TE ConnectivityManufacturers Part No.: RT314024 9-1393239-8Distrelec Article No.: 13720158
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Series

RT1

Terminal Type

Through Hole

Length

29mm

Coil Resistance

1440Ω

Height

15.7mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

12.7mm

Maximum Switching Power AC

4 kVA

Application

Power

Country of Origin

Austria

Product details

1CO or 2CO relay

Relays with one or two changeover contacts (CO).
Waveflow soldering version.
Cadmium-free contacts.
Supports only accept 1CO / 16 A and 2CO / 8 A relays.

Approvals

UL

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPDT

P.O.A.

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Series

RT1

Terminal Type

Through Hole

Length

29mm

Coil Resistance

1440Ω

Height

15.7mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

12.7mm

Maximum Switching Power AC

4 kVA

Application

Power

Country of Origin

Austria

Product details

1CO or 2CO relay

Relays with one or two changeover contacts (CO).
Waveflow soldering version.
Cadmium-free contacts.
Supports only accept 1CO / 16 A and 2CO / 8 A relays.

Approvals

UL