TE Connectivity PCB Mount Non-Latching Relay, 230V ac Coil, SPDT

RS Stock No.: 205-2536Brand: TE ConnectivityManufacturers Part No.: RT314730
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

230V ac

Contact Configuration

SPDT

Mounting Type

PCB Mount

Terminal Type

Through Hole

Length

29mm

Coil Resistance

32.5 kΩ

Height

15.7mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Depth

12.7mm

Maximum Switching Power AC

4 kVA

Application

Power

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 230V ac Coil, SPDT

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 230V ac Coil, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

230V ac

Contact Configuration

SPDT

Mounting Type

PCB Mount

Terminal Type

Through Hole

Length

29mm

Coil Resistance

32.5 kΩ

Height

15.7mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Depth

12.7mm

Maximum Switching Power AC

4 kVA

Application

Power