TE Connectivity PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, DPDT

RS Stock No.: 135-5117Brand: TE ConnectivityManufacturers Part No.: RT424012
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Series

RT2

Terminal Type

Through Hole

Length

29mm

Coil Resistance

360Ω

Height

15.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Depth

12.7mm

Maximum Switching Power AC

2 kVA

Application

Power

Country of Origin

Austria

Product details

TE Connectivity RT1 and RT2 Series PCB Power Relays

RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight

Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems

Approvals

UL, CSA, VDE

You may be interested in

P.O.A.

TE Connectivity PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, DPDT

P.O.A.

TE Connectivity PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, DPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Series

RT2

Terminal Type

Through Hole

Length

29mm

Coil Resistance

360Ω

Height

15.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Depth

12.7mm

Maximum Switching Power AC

2 kVA

Application

Power

Country of Origin

Austria

Product details

TE Connectivity RT1 and RT2 Series PCB Power Relays

RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight

Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems

Approvals

UL, CSA, VDE

You may be interested in