Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Latching
No
Terminal Type
Through Hole
Length
29mm
Height
15.7mm
Contact Material
Silver Nickel Alloy
Series
RT2
Depth
12.7mm
Application
General Purpose
Country of Origin
China
Product details
RT Series
Professional RT Series general purpose industrial low profile PCB relay.
5mm Pinning
Operating Temperature:-40 to + 70°C
Dimensions: L 29mm, W 12.7mm, D 15.7mm
UL Class F coil insulation.
Monostable coil magnetic system
Approvals
cULus, CSA, VDE, RoHS
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Latching
No
Terminal Type
Through Hole
Length
29mm
Height
15.7mm
Contact Material
Silver Nickel Alloy
Series
RT2
Depth
12.7mm
Application
General Purpose
Country of Origin
China
Product details
RT Series
Professional RT Series general purpose industrial low profile PCB relay.
5mm Pinning
Operating Temperature:-40 to + 70°C
Dimensions: L 29mm, W 12.7mm, D 15.7mm
UL Class F coil insulation.
Monostable coil magnetic system
Approvals
cULus, CSA, VDE, RoHS