TE Connectivity PCB Mount Latching Relay, 24V dc Coil, DPDT

RS Stock No.: 253-7122Brand: TE ConnectivityManufacturers Part No.: RT424F24
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

886 Ω

Height

15.7mm

Depth

12.7mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Switching Power AC

2 kVA

Application

Power

Dimensions

29 x 15.7 x 12.7mm

Product details

Power PCB relay, RT relay, 8 A, 2-pin switching, 10 A, 12 A and 16 A, 1-pin, switching

Neutral DC and AC relay
Monostable and bistable
Soldering line proof
3.5 or 5 mm print patterns
Standard and sensitive design

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Latching Relay, 24V dc Coil, DPDT

P.O.A.

TE Connectivity PCB Mount Latching Relay, 24V dc Coil, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

886 Ω

Height

15.7mm

Depth

12.7mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Switching Power AC

2 kVA

Application

Power

Dimensions

29 x 15.7 x 12.7mm

Product details

Power PCB relay, RT relay, 8 A, 2-pin switching, 10 A, 12 A and 16 A, 1-pin, switching

Neutral DC and AC relay
Monostable and bistable
Soldering line proof
3.5 or 5 mm print patterns
Standard and sensitive design