Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity RT Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole

RS Stock No.: 494-0609Brand: TE ConnectivityManufacturers Part No.: RT4S4LC4 1-1415073-1Distrelec Article No.: 13720810
brand-logo

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Number of Poles

2

Series

RT

Switching Voltage

240 → 400V ac

Terminal Type

Screw

Depth

15.8mm

Height

69mm

Length

77mm

Contact Material

Silver Alloy

Input Current

16.67mA

Turn Off Time

2ms

Turn On Time

7ms

Operating Temperature Range

-20 → +85°C

Special Features

Degree of protection IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Dimensions

77 x 15.8 x 69mm

Input Resistance

1.44kΩ

Distrelec Product Id

13720810

Country of Origin

Austria

Stock information temporarily unavailable.

P.O.A.

TE Connectivity RT Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole

P.O.A.

TE Connectivity RT Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Number of Poles

2

Series

RT

Switching Voltage

240 → 400V ac

Terminal Type

Screw

Depth

15.8mm

Height

69mm

Length

77mm

Contact Material

Silver Alloy

Input Current

16.67mA

Turn Off Time

2ms

Turn On Time

7ms

Operating Temperature Range

-20 → +85°C

Special Features

Degree of protection IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Dimensions

77 x 15.8 x 69mm

Input Resistance

1.44kΩ

Distrelec Product Id

13720810

Country of Origin

Austria