TE Connectivity DIN Rail Power Relay, 24V dc Coil, 8A Switching Current, DPDT

Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
DIN Rail
Switching Current
8A
Number of Poles
2
Latching
No
Series
RT2
Terminal Type
Screw
Maximum Switching Voltage AC
240V ac
Maximum Switching Voltage (AC)
240V ac
Length
77mm
Coil Resistance
1440Ω
Height
69mm
Contact Material
Gold Plated
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Depth
15.8mm
Maximum Switching Power AC
2 kVA
Country of Origin
Austria
Product details
RT Series Relay Module
Sensitive DC or AC coil
Module width 15.5 mm
DIN rail assembly
Relay module consists of RT relay, DIN rail socket, plastic retention bracket, module and labels
Red LED display
Approvals
VDE, UL
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
DIN Rail
Switching Current
8A
Number of Poles
2
Latching
No
Series
RT2
Terminal Type
Screw
Maximum Switching Voltage AC
240V ac
Maximum Switching Voltage (AC)
240V ac
Length
77mm
Coil Resistance
1440Ω
Height
69mm
Contact Material
Gold Plated
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Depth
15.8mm
Maximum Switching Power AC
2 kVA
Country of Origin
Austria
Product details
RT Series Relay Module
Sensitive DC or AC coil
Module width 15.5 mm
DIN rail assembly
Relay module consists of RT relay, DIN rail socket, plastic retention bracket, module and labels
Red LED display
Approvals
VDE, UL