TE Connectivity 8 Pin 240V ac DIN Rail Relay Socket, for use with RT Series

RS Stock No.: 420-372Brand: TE ConnectivityManufacturers Part No.: RT78725 1860306-1Distrelec Article No.: 13721141
brand-logo
View all in Relay Sockets

Technical documents

Specifications

Voltage

240V ac

For Use With

RT Series

Termination Type

Screw

Number of Contacts

8

Current Rating

16A

Mounting Type

DIN Rail

Country of Origin

China

P.O.A.

TE Connectivity 8 Pin 240V ac DIN Rail Relay Socket, for use with RT Series

P.O.A.

TE Connectivity 8 Pin 240V ac DIN Rail Relay Socket, for use with RT Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Voltage

240V ac

For Use With

RT Series

Termination Type

Screw

Number of Contacts

8

Current Rating

16A

Mounting Type

DIN Rail

Country of Origin

China