TE Connectivity 8 Pin 240V ac DIN Rail Relay Socket, for use with RT Series

RS Stock No.: 420-417Brand: TE ConnectivityManufacturers Part No.: RT7872P 1860200-1Distrelec Article No.: 13721197
brand-logo
View all in Relay Sockets

Technical documents

Specifications

Voltage

240V ac

For Use With

RT Series

Termination Type

Spring Clamp

Number of Contacts

8

Current Rating

16A

Mounting Type

DIN Rail

Country of Origin

China

Product details

Accessories for XT and RT Series

A range of TE Connectivity accessories for the XT and RT series of relays.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 8 Pin 240V ac DIN Rail Relay Socket, for use with RT Series

P.O.A.

TE Connectivity 8 Pin 240V ac DIN Rail Relay Socket, for use with RT Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Voltage

240V ac

For Use With

RT Series

Termination Type

Spring Clamp

Number of Contacts

8

Current Rating

16A

Mounting Type

DIN Rail

Country of Origin

China

Product details

Accessories for XT and RT Series

A range of TE Connectivity accessories for the XT and RT series of relays.