TE Connectivity PCB Mount Power Relay, 5V dc Coil, 8A Switching Current, DPDT

RS Stock No.: 135-4664Brand: TE ConnectivityManufacturers Part No.: RTE24005
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

62Ω

Depth

12.7mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Series

RT2

Height

15.7mm

Maximum Operating Temperature

+85°C

Maximum Switching Power AC

2 kVA

Application

Power

Country of Origin

Austria

Product details

TE Connectivity RT1 and RT2 Series PCB Power Relays

RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight

Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems

Approvals

UL, CSA, VDE

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Power Relay, 5V dc Coil, 8A Switching Current, DPDT

P.O.A.

TE Connectivity PCB Mount Power Relay, 5V dc Coil, 8A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

62Ω

Depth

12.7mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Series

RT2

Height

15.7mm

Maximum Operating Temperature

+85°C

Maximum Switching Power AC

2 kVA

Application

Power

Country of Origin

Austria

Product details

TE Connectivity RT1 and RT2 Series PCB Power Relays

RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight

Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems

Approvals

UL, CSA, VDE