TE Connectivity PCB Mount Non-Latching Relay, 5V dc Coil, 8A Switching Current, DPDT

RS Stock No.: 680-3959Brand: TE ConnectivityManufacturers Part No.: RTE25005
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Terminal Type

Through Hole

Length

29mm

Coil Resistance

62 Ω

Maximum Operating Temperature

+85°C

Depth

12.7mm

Height

15.7mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Series

RT2

Maximum Switching Power AC

2 kVA

Application

Power

Product details

TE Connectivity RT1 and RT2 Series PCB Power Relays

RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight

Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems

Approvals

UL, CSA, VDE

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 5V dc Coil, 8A Switching Current, DPDT
Select packaging type

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 5V dc Coil, 8A Switching Current, DPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Terminal Type

Through Hole

Length

29mm

Coil Resistance

62 Ω

Maximum Operating Temperature

+85°C

Depth

12.7mm

Height

15.7mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Series

RT2

Maximum Switching Power AC

2 kVA

Application

Power

Product details

TE Connectivity RT1 and RT2 Series PCB Power Relays

RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight

Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems

Approvals

UL, CSA, VDE