TE Connectivity Heat Shrink Tubing, Black 1.6mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RW-175 Series

RS Stock No.: 433-0709Brand: TE ConnectivityManufacturers Part No.: RW-175-1/16-0-RSU-STK
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

1.6mm

Colour

Black

Shrunk Diameter

0.8mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

PVDF

Operating Temperature Range

-55 → +175 °C

Flame Retardant

Yes

Halogen Free

No

Series

RW-175

Product details

RW-175 High Temperature Black

Typical applications for RW-175 include protection against high temperatures, mechanical stress and abrasion, provision of strain relief, and chemical resistance.

High flame resistance to UL VW-1
Minimum shrink temperature 155°C
Operating temperature -55°C to +175°C
Supplied in 1.2m lengths
Excellent abrasion, cut through and chemical/solvent resistant
Tough, semi-rigid, thin wall insulation

Standards

UL 224 VW-1, VG95343 Part 5 Type F, BS 3G 198 Part 4, SAE AMS-DTL-23053/8, VDE 0341/Pt 9005

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Heat Shrink Tubing, Black 1.6mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RW-175 Series

P.O.A.

TE Connectivity Heat Shrink Tubing, Black 1.6mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RW-175 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Sleeve Diameter

1.6mm

Colour

Black

Shrunk Diameter

0.8mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

PVDF

Operating Temperature Range

-55 → +175 °C

Flame Retardant

Yes

Halogen Free

No

Series

RW-175

Product details

RW-175 High Temperature Black

Typical applications for RW-175 include protection against high temperatures, mechanical stress and abrasion, provision of strain relief, and chemical resistance.

High flame resistance to UL VW-1
Minimum shrink temperature 155°C
Operating temperature -55°C to +175°C
Supplied in 1.2m lengths
Excellent abrasion, cut through and chemical/solvent resistant
Tough, semi-rigid, thin wall insulation

Standards

UL 224 VW-1, VG95343 Part 5 Type F, BS 3G 198 Part 4, SAE AMS-DTL-23053/8, VDE 0341/Pt 9005