Technical documents
Specifications
Brand
TE ConnectivitySleeve Diameter
9.5mm
Colour
Black
Shrunk Diameter
4.8mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1.2m
Material
PVDF
Operating Temperature Range
-55 → +175 °C
Flame Retardant
Yes
Halogen Free
No
Series
RW-175
Product details
RW-175 High Temperature Black
Typical applications for RW-175 include protection against high temperatures, mechanical stress and abrasion, provision of strain relief, and chemical resistance.
High flame resistance to UL VW-1
Minimum shrink temperature 155°C
Operating temperature -55°C to +175°C
Supplied in 1.2m lengths
Excellent abrasion, cut through and chemical/solvent resistant
Tough, semi-rigid, thin wall insulation
Standards
UL 224 VW-1, VG95343 Part 5 Type F, BS 3G 198 Part 4, SAE AMS-DTL-23053/8, VDE 0341/Pt 9005
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivitySleeve Diameter
9.5mm
Colour
Black
Shrunk Diameter
4.8mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1.2m
Material
PVDF
Operating Temperature Range
-55 → +175 °C
Flame Retardant
Yes
Halogen Free
No
Series
RW-175
Product details
RW-175 High Temperature Black
Typical applications for RW-175 include protection against high temperatures, mechanical stress and abrasion, provision of strain relief, and chemical resistance.
High flame resistance to UL VW-1
Minimum shrink temperature 155°C
Operating temperature -55°C to +175°C
Supplied in 1.2m lengths
Excellent abrasion, cut through and chemical/solvent resistant
Tough, semi-rigid, thin wall insulation
Standards
UL 224 VW-1, VG95343 Part 5 Type F, BS 3G 198 Part 4, SAE AMS-DTL-23053/8, VDE 0341/Pt 9005