TE Connectivity Heat Shrink Tubing, Clear 4.8mm Sleeve Dia. x 1.2m Length 2:1 Ratio, KYNAR Series

RS Stock No.: 277-7926Brand: TE ConnectivityManufacturers Part No.: RW-175-E-3/16-XDistrelec Article No.: 30409198
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

4.8mm

Colour

Clear

Shrunk Diameter

2.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

PVDF

Operating Temperature Range

-55 → +175 °C

Flame Retardant

Yes

Halogen Free

No

Series

KYNAR

Distrelec Product Id

30409198

Country of Origin

Czech Republic

Product details

RW-175 High Temperature Clear

TE Connectivity’s thin wall heat shrink sleeving is highly resistant. At high temperatures it has excellent resistance to flames and to most industrial fuels, solvents and chemical agents. It is also exceptionally resistant to abrasion and perforation.

Features and Benefits

• Heat shrink ratio of 2:1 meaning when heated the tubing shrinks to half of its original diameter
• Operating temperature of –55 to +175 (°C)
• High performance at elevated temperature
• Highly Flame-Retardant
• Semi-rigid flexibility
• PVDF material is a highly non-reactive thermoplastic used for applications requiring high purity
• Clear tubing for cable visibility
• Single walled

Why should I use RW-175 High Temperature Clear Heat-Shrink Tubing?
The RW-175 KYNAR series is resistant to abrasion, cut-through, fluids, mechanical damage and strain it is also highly flame-retardant

What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

Approvals

UL 224 VW-1, VDE 0341, MIL-I-23053/8, Def. Stan. 59-97 type 3

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Heat Shrink Tubing, Clear 4.8mm Sleeve Dia. x 1.2m Length 2:1 Ratio, KYNAR Series

P.O.A.

TE Connectivity Heat Shrink Tubing, Clear 4.8mm Sleeve Dia. x 1.2m Length 2:1 Ratio, KYNAR Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

4.8mm

Colour

Clear

Shrunk Diameter

2.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

PVDF

Operating Temperature Range

-55 → +175 °C

Flame Retardant

Yes

Halogen Free

No

Series

KYNAR

Distrelec Product Id

30409198

Country of Origin

Czech Republic

Product details

RW-175 High Temperature Clear

TE Connectivity’s thin wall heat shrink sleeving is highly resistant. At high temperatures it has excellent resistance to flames and to most industrial fuels, solvents and chemical agents. It is also exceptionally resistant to abrasion and perforation.

Features and Benefits

• Heat shrink ratio of 2:1 meaning when heated the tubing shrinks to half of its original diameter
• Operating temperature of –55 to +175 (°C)
• High performance at elevated temperature
• Highly Flame-Retardant
• Semi-rigid flexibility
• PVDF material is a highly non-reactive thermoplastic used for applications requiring high purity
• Clear tubing for cable visibility
• Single walled

Why should I use RW-175 High Temperature Clear Heat-Shrink Tubing?
The RW-175 KYNAR series is resistant to abrasion, cut-through, fluids, mechanical damage and strain it is also highly flame-retardant

What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

Approvals

UL 224 VW-1, VDE 0341, MIL-I-23053/8, Def. Stan. 59-97 type 3