Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Heat Shrink Tubing, Black 4.8mm Sleeve Dia. x 9m Length 2:1 Ratio, RW-200 Series

RS Stock No.: 654-4051Brand: TE ConnectivityManufacturers Part No.: RW-200-E-3/16-0
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

4.8mm

Colour

Black

Shrunk Diameter

2.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

9m

Material

Viton Cross Linked Fluoroelastomer

Operating Temperature Range

-55 → +200 °C

Flame Retardant

No

Halogen Free

No

Series

RW-200

Country of Origin

Czech Republic

Product details

RW-200-E Chemical Resistant High Temperature (2:1)

Premium single wall heatshrink tubing manufactured from a cross-linked fluoroelastomer material
High resistance to impact and abrasion
Resistant to a wide variety of fuels, lubricants, acids and solvents to elevated temperatures
Flexible at low temperatures without cracking

Standards

VG95343 Part 5 Type E, VDE 0341/Pt 9005, AMS-DTL-23053/13, BS4G-198 Part 3 12A.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Heat Shrink Tubing, Black 4.8mm Sleeve Dia. x 9m Length 2:1 Ratio, RW-200 Series

P.O.A.

TE Connectivity Heat Shrink Tubing, Black 4.8mm Sleeve Dia. x 9m Length 2:1 Ratio, RW-200 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Sleeve Diameter

4.8mm

Colour

Black

Shrunk Diameter

2.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

9m

Material

Viton Cross Linked Fluoroelastomer

Operating Temperature Range

-55 → +200 °C

Flame Retardant

No

Halogen Free

No

Series

RW-200

Country of Origin

Czech Republic

Product details

RW-200-E Chemical Resistant High Temperature (2:1)

Premium single wall heatshrink tubing manufactured from a cross-linked fluoroelastomer material
High resistance to impact and abrasion
Resistant to a wide variety of fuels, lubricants, acids and solvents to elevated temperatures
Flexible at low temperatures without cracking

Standards

VG95343 Part 5 Type E, VDE 0341/Pt 9005, AMS-DTL-23053/13, BS4G-198 Part 3 12A.