TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 16A Switching Current, SPDT

RS Stock No.: 680-4016Brand: TE ConnectivityManufacturers Part No.: RX314024
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Terminal Type

Through Hole

Length

29mm

Coil Resistance

1.095 kΩ

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

12.7mm

Height

15.7mm

Maximum Switching Power AC

4 kVA

Application

Power

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 16A Switching Current, SPDT

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 16A Switching Current, SPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Terminal Type

Through Hole

Length

29mm

Coil Resistance

1.095 kΩ

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

12.7mm

Height

15.7mm

Maximum Switching Power AC

4 kVA

Application

Power