Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
230V
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Terminal Type
Through Hole
Length
29mm
Coil Resistance
32.5 kΩ
Height
15.7mm
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
12.7mm
Maximum Switching Power AC
4 kVA
Application
Power
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
230V
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Terminal Type
Through Hole
Length
29mm
Coil Resistance
32.5 kΩ
Height
15.7mm
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
12.7mm
Maximum Switching Power AC
4 kVA
Application
Power