TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 8A Switching Current, SPDT

RS Stock No.: 256-2522Brand: TE ConnectivityManufacturers Part No.: RY211024
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

28.5mm

Coil Resistance

2.35 kΩ

Coil Power

245mW

Height

12.3mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV rms

Depth

10.1mm

Maximum Switching Power AC

2 kVA

Application

Power

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 8A Switching Current, SPDT

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 8A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

28.5mm

Coil Resistance

2.35 kΩ

Coil Power

245mW

Height

12.3mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV rms

Depth

10.1mm

Maximum Switching Power AC

2 kVA

Application

Power