TE Connectivity PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, SP-NC

RS Stock No.: 161-4506Brand: TE ConnectivityManufacturers Part No.: RY551012
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

SP-NC

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

28.5mm

Coil Resistance

36Ω

Series

RY II

Height

12.3mm

Maximum Operating Temperature

+70°C

Depth

10.1mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Switching Power AC

2 kVA

Country of Origin

Czech Republic

Product details

RY II Series 5mm pinning

5mm pinning
Switching voltage: 250Vac
Creepage and clearance: 8mm
Operating temperature: -40 to + 70°C
Dimensions: H 12.3mm, W 28.5mm, D 10mm

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, SP-NC

P.O.A.

TE Connectivity PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, SP-NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

SP-NC

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

28.5mm

Coil Resistance

36Ω

Series

RY II

Height

12.3mm

Maximum Operating Temperature

+70°C

Depth

10.1mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Switching Power AC

2 kVA

Country of Origin

Czech Republic

Product details

RY II Series 5mm pinning

5mm pinning
Switching voltage: 250Vac
Creepage and clearance: 8mm
Operating temperature: -40 to + 70°C
Dimensions: H 12.3mm, W 28.5mm, D 10mm