Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
48V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
8A
Terminal Type
Through Hole
Length
28.5mm
Coil Resistance
9.391 kΩ
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
10.1mm
Height
12.3mm
Maximum Switching Power AC
2 kVA
Application
Power
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
48V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
8A
Terminal Type
Through Hole
Length
28.5mm
Coil Resistance
9.391 kΩ
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
10.1mm
Height
12.3mm
Maximum Switching Power AC
2 kVA
Application
Power
