TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 8A Switching Current, SPDT

RS Stock No.: 512-9314Brand: TE ConnectivityManufacturers Part No.: RY611024
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Terminal Type

Through Hole

Length

28.5mm

Coil Resistance

2.35 kΩ

Height

12.3mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

RYII

Maximum Operating Temperature

+70°C

Depth

10.1mm

Maximum Switching Power AC

2 kVA

Application

Power

Country of Origin

Czech Republic

Product details

RY Series

3.2mm pinning
Switching voltage: 250Vac
Creepage and clearance: 8mm
Operating temperature: -40 to + 70°C
Dimensions: H 12.3mm, W 28.5mm, D 10mm

Approvals

UL, CSA & VDE

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 8A Switching Current, SPDT

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 8A Switching Current, SPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Terminal Type

Through Hole

Length

28.5mm

Coil Resistance

2.35 kΩ

Height

12.3mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

RYII

Maximum Operating Temperature

+70°C

Depth

10.1mm

Maximum Switching Power AC

2 kVA

Application

Power

Country of Origin

Czech Republic

Product details

RY Series

3.2mm pinning
Switching voltage: 250Vac
Creepage and clearance: 8mm
Operating temperature: -40 to + 70°C
Dimensions: H 12.3mm, W 28.5mm, D 10mm

Approvals

UL, CSA & VDE