TE Connectivity PCB Mount Power Relay, 5V dc Coil, 8A Switching Current, SPDT

RS Stock No.: 124-4488Brand: TE ConnectivityManufacturers Part No.: RY612005Distrelec Article No.: 30221332
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V

Length

28.5mm

Coil Resistance

112Ω

Coil Power

223mW

Depth

10.1mm

Contact Material

Silver Alloy

Standards Met

IEC 60335-1, UL E214025, VDE Cert. No. 40009639

Minimum Operating Temperature

-40°C

Series

RY II

Height

12.3mm

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kVrms

Life

30000000 (Mechanical) Operations

Application

Domestic Appliances, Heating Control, Interface Technology, Temperature Control, Timers

Country of Origin

Czech Republic

Product details

TE Connectivity RT1 and RT2 Series PCB Power Relays

RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight

Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems

Approvals

UL, CSA, VDE

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Power Relay, 5V dc Coil, 8A Switching Current, SPDT

P.O.A.

TE Connectivity PCB Mount Power Relay, 5V dc Coil, 8A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V

Length

28.5mm

Coil Resistance

112Ω

Coil Power

223mW

Depth

10.1mm

Contact Material

Silver Alloy

Standards Met

IEC 60335-1, UL E214025, VDE Cert. No. 40009639

Minimum Operating Temperature

-40°C

Series

RY II

Height

12.3mm

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kVrms

Life

30000000 (Mechanical) Operations

Application

Domestic Appliances, Heating Control, Interface Technology, Temperature Control, Timers

Country of Origin

Czech Republic

Product details

TE Connectivity RT1 and RT2 Series PCB Power Relays

RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight

Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems

Approvals

UL, CSA, VDE

You may be interested in