TE Connectivity PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, SPDT

RS Stock No.: 135-5126Brand: TE ConnectivityManufacturers Part No.: RY612024
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

28.5mm

Coil Resistance

2350Ω

Depth

10.1mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Series

RY II

Height

12.3mm

Maximum Operating Temperature

+70°C

Maximum Switching Power AC

2 kVA

Application

Power

Country of Origin

Czech Republic

Product details

RY Series

3.2mm pinning
Switching voltage: 250Vac
Creepage and clearance: 8mm
Operating temperature: -40 to + 70°C
Dimensions: H 12.3mm, W 28.5mm, D 10mm

Approvals

UL, CSA & VDE

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, SPDT

P.O.A.

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

28.5mm

Coil Resistance

2350Ω

Depth

10.1mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Series

RY II

Height

12.3mm

Maximum Operating Temperature

+70°C

Maximum Switching Power AC

2 kVA

Application

Power

Country of Origin

Czech Republic

Product details

RY Series

3.2mm pinning
Switching voltage: 250Vac
Creepage and clearance: 8mm
Operating temperature: -40 to + 70°C
Dimensions: H 12.3mm, W 28.5mm, D 10mm

Approvals

UL, CSA & VDE