TE Connectivity PCB Mount Power Relay, 48V dc Coil, 16A Switching Current, SPDT

RS Stock No.: 161-4011Brand: TE ConnectivityManufacturers Part No.: RZ03-1C4-D048
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

48V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Maximum Switching Voltage AC

400V

Length

29mm

Coil Resistance

5730Ω

Coil Power

400mW

Height

15.7mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kVrms

Life

>10000000 (Mechanical) Operations

Depth

12.7mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

RZ

Standards Met

CQC 12002066685, IEC 60335-1, UL E214025, VDE Cert. No. 40023970

Application

Boiler Control, Garage Door Control, Household Appliances, POS Automation, Timers

Country of Origin

Austria

Product details

TE Connectivity RZ Series PCB Power Relays

RZ Series PCB mounting power relays with a 400 mW DC coil and 5kV / 10mm reinforced insulation. These RZ Series PCB mounting power relays are flux tight and have silver nickel contacts.
12A versions of these RZ Series PCB mounting power relays have 3.5mm pinning
16A versions of these RZ Series PCB mounting power relays have 5 mm pinning

3.2 or 5 mm pinning
Dimensions: 29.00 x 12.70 x 15.70 mm
Meets the appliance industry requirements of IEC60335-1

Approvals

VDE and UL

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Power Relay, 48V dc Coil, 16A Switching Current, SPDT

P.O.A.

TE Connectivity PCB Mount Power Relay, 48V dc Coil, 16A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

48V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Maximum Switching Voltage AC

400V

Length

29mm

Coil Resistance

5730Ω

Coil Power

400mW

Height

15.7mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kVrms

Life

>10000000 (Mechanical) Operations

Depth

12.7mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

RZ

Standards Met

CQC 12002066685, IEC 60335-1, UL E214025, VDE Cert. No. 40023970

Application

Boiler Control, Garage Door Control, Household Appliances, POS Automation, Timers

Country of Origin

Austria

Product details

TE Connectivity RZ Series PCB Power Relays

RZ Series PCB mounting power relays with a 400 mW DC coil and 5kV / 10mm reinforced insulation. These RZ Series PCB mounting power relays are flux tight and have silver nickel contacts.
12A versions of these RZ Series PCB mounting power relays have 3.5mm pinning
16A versions of these RZ Series PCB mounting power relays have 5 mm pinning

3.2 or 5 mm pinning
Dimensions: 29.00 x 12.70 x 15.70 mm
Meets the appliance industry requirements of IEC60335-1

Approvals

VDE and UL