Technical documents
Specifications
Brand
TE ConnectivityMinimum Cable Diameter
2.15mm
Maximum Cable Diameter
4.3mm
Sleeve Length
16.5mm
Material
PVDF
Dielectric Strength
1kV
Colour
Blue
Series
S01
Shrink Temperature
+125°C
Standards Met
ANSI J-STD-004, ANSI J-STD-006
Product details
Immersion Resistant Solder Sleeves
Qualified to SAE-AS83519 (Formerly MIL-S-83519
Transparent insulation sleeve
Sleeve provides encapsulation, inspectability, strain relief and insulation
Preflux solder preform provides a controlled soldering process
Heat shrinkable
Radiation cross linked modified polyvinylidene fluoride material
Environment resistant thermoplastic meltable rings
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityMinimum Cable Diameter
2.15mm
Maximum Cable Diameter
4.3mm
Sleeve Length
16.5mm
Material
PVDF
Dielectric Strength
1kV
Colour
Blue
Series
S01
Shrink Temperature
+125°C
Standards Met
ANSI J-STD-004, ANSI J-STD-006
Product details
Immersion Resistant Solder Sleeves
Qualified to SAE-AS83519 (Formerly MIL-S-83519
Transparent insulation sleeve
Sleeve provides encapsulation, inspectability, strain relief and insulation
Preflux solder preform provides a controlled soldering process
Heat shrinkable
Radiation cross linked modified polyvinylidene fluoride material
Environment resistant thermoplastic meltable rings