TE Connectivity 3.3kΩ Wire Wound Resistor 17W ±5% SBCHE153K3J

RS Stock No.: 206-1782Brand: TE ConnectivityManufacturers Part No.: SBCHE153K3J
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

3.3kΩ

Power Rating

17W

Tolerance

±5%

Technology

Wire Wound

Series

SBC

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

-55°C

Product details

SBC Series 17W, Axial

Flame-proof wirewound resistors with superior electrical and mechanical characteristics
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting

Ceramic Wirewound, Axial - 1W to 17W

You may be interested in
RES W/W 17W 3.3K
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

TE Connectivity 3.3kΩ Wire Wound Resistor 17W ±5% SBCHE153K3J
Select packaging type

P.O.A.

TE Connectivity 3.3kΩ Wire Wound Resistor 17W ±5% SBCHE153K3J
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in
RES W/W 17W 3.3K
P.O.A.Each (ex VAT)

Technical documents

Specifications

Resistance

3.3kΩ

Power Rating

17W

Tolerance

±5%

Technology

Wire Wound

Series

SBC

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

-55°C

Product details

SBC Series 17W, Axial

Flame-proof wirewound resistors with superior electrical and mechanical characteristics
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting

Ceramic Wirewound, Axial - 1W to 17W

You may be interested in
RES W/W 17W 3.3K
P.O.A.Each (ex VAT)