Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 300mm Length 3:1 Ratio, SCL Series

RS Stock No.: 397-865Brand: TE ConnectivityManufacturers Part No.: SCL-1-0Distrelec Article No.: 30422193
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

25.4mm

Colour

Black

Shrunk Diameter

10.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

300mm

Material

Polyolefin

Operating Temperature Range

-55 → +110 °C

Flame Retardant

No

Halogen Free

No

Series

SCL

Distrelec Product Id

30422193

Product details

Raychem SCL™

SCL tubing is a semi-rigid heat shrinkable tubing with a meltable inner wall, designed to provide one-step moisture proof encapsulation of a wide variety of electrical parts including wire splices, breakouts, and electronic components. Manufactured from radiation cross linked polyolefins, the outer wall shrinks when heated to above 135°C, while the inner wall (which melts at 100°C) flows into the crevices and interstices by the shrinking action of the outer tubing. When cooled the entire mass becomes a rigid, tough, homogenous covering with a controlled wall thickness. SCL® shrinks to between 17% and 40% of its supplied diameter according to size, and therefore few sizes are required to cover a range of irregular shapes with widely varying dimensions. Unaffected by most solvents and chemicals and non-corrosive in contact with electrical joints, SCL also has high dielectric strength (240-410 kV/cm dependent on wall thickness). Colour: Black.,Sizes quoted are as supplied.

Supplied in 300mm lengths
Shrink ratio 2.5:1

Standards

AMS-DTL 23053/ 4 class 1.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 300mm Length 3:1 Ratio, SCL Series

P.O.A.

TE Connectivity Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 300mm Length 3:1 Ratio, SCL Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 120P.O.A.
125 - 245P.O.A.
250+P.O.A.

Technical documents

Specifications

Sleeve Diameter

25.4mm

Colour

Black

Shrunk Diameter

10.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

300mm

Material

Polyolefin

Operating Temperature Range

-55 → +110 °C

Flame Retardant

No

Halogen Free

No

Series

SCL

Distrelec Product Id

30422193

Product details

Raychem SCL™

SCL tubing is a semi-rigid heat shrinkable tubing with a meltable inner wall, designed to provide one-step moisture proof encapsulation of a wide variety of electrical parts including wire splices, breakouts, and electronic components. Manufactured from radiation cross linked polyolefins, the outer wall shrinks when heated to above 135°C, while the inner wall (which melts at 100°C) flows into the crevices and interstices by the shrinking action of the outer tubing. When cooled the entire mass becomes a rigid, tough, homogenous covering with a controlled wall thickness. SCL® shrinks to between 17% and 40% of its supplied diameter according to size, and therefore few sizes are required to cover a range of irregular shapes with widely varying dimensions. Unaffected by most solvents and chemicals and non-corrosive in contact with electrical joints, SCL also has high dielectric strength (240-410 kV/cm dependent on wall thickness). Colour: Black.,Sizes quoted are as supplied.

Supplied in 300mm lengths
Shrink ratio 2.5:1

Standards

AMS-DTL 23053/ 4 class 1.