Technical documents
Specifications
Brand
TE ConnectivityResistance
68kΩ
Technology
Thin Film
Package/Case
Melf 0102
Tolerance
±1%
Power Rating
0.3W
Temperature Coefficient
±50ppm/°C
Automotive Standard
AEC-Q200
Series
SMA-A
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
TE Connectivity SMA-A 68kΩ, Melf 0102 Thin Film SMD Resistor ±1% 0.3W
1
P.O.A.
TE Connectivity SMA-A 68kΩ, Melf 0102 Thin Film SMD Resistor ±1% 0.3W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityResistance
68kΩ
Technology
Thin Film
Package/Case
Melf 0102
Tolerance
±1%
Power Rating
0.3W
Temperature Coefficient
±50ppm/°C
Automotive Standard
AEC-Q200
Series
SMA-A
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China