TE Connectivity SM 820mΩ Wire Wound SMD Resistor ±5% 3W

RS Stock No.: 647-6059PBrand: TE ConnectivityManufacturers Part No.: SMW3R82JT
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Resistance

820mΩ

Technology

Wire Wound

Tolerance

±5%

Power Rating

3W

Temperature Coefficient

±200ppm/°C

Series

SM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Product details

SM Wirewound 3W

Low Profile Wire-Wound Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts

P.O.A.

TE Connectivity SM 820mΩ Wire Wound SMD Resistor ±5% 3W
Select packaging type

P.O.A.

TE Connectivity SM 820mΩ Wire Wound SMD Resistor ±5% 3W

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Resistance

820mΩ

Technology

Wire Wound

Tolerance

±5%

Power Rating

3W

Temperature Coefficient

±200ppm/°C

Series

SM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Product details

SM Wirewound 3W

Low Profile Wire-Wound Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts