TE Connectivity PCB Mount Force Guided Relay, 12V dc Coil Voltage, 6 Pole, 3PDT

RS Stock No.: 680-4211PBrand: TE ConnectivityManufacturers Part No.: SR6A6K12
brand-logo
View all in Force Guided Relays

Technical documents

Specifications

Coil Voltage

12V dc

Mounting Type

PCB Mount

Contact Configuration

3PDT

Number of Poles

6

Coil Resistance

180Ω

Switching Current

8A

Coil Power

800mW

Maximum Switching Current AC

8 A

Maximum Switching Voltage AC

400V

Terminal Type

Through Hole

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV rms

Depth

16.5mm

Maximum Switching Power AC

2 kVA

Height

16.5mm

Length

55mm

Contact Material

Gold Plated

Series

SR6

Minimum Operating Temperature

-25°C

Country of Origin

Czech Republic

Product details

Safety Relay SR6 Series

8A 6pole relay in 4PNO+DPNC or 5PNO+SPNC / 4pole in 2PNO+2NC or 3PNO+1NC
Ambient temperature range; -25 to +70°C
Force guided contacts to EN50205

P.O.A.

TE Connectivity PCB Mount Force Guided Relay, 12V dc Coil Voltage, 6 Pole, 3PDT
Select packaging type

P.O.A.

TE Connectivity PCB Mount Force Guided Relay, 12V dc Coil Voltage, 6 Pole, 3PDT

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Coil Voltage

12V dc

Mounting Type

PCB Mount

Contact Configuration

3PDT

Number of Poles

6

Coil Resistance

180Ω

Switching Current

8A

Coil Power

800mW

Maximum Switching Current AC

8 A

Maximum Switching Voltage AC

400V

Terminal Type

Through Hole

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV rms

Depth

16.5mm

Maximum Switching Power AC

2 kVA

Height

16.5mm

Length

55mm

Contact Material

Gold Plated

Series

SR6

Minimum Operating Temperature

-25°C

Country of Origin

Czech Republic

Product details

Safety Relay SR6 Series

8A 6pole relay in 4PNO+DPNC or 5PNO+SPNC / 4pole in 2PNO+2NC or 3PNO+1NC
Ambient temperature range; -25 to +70°C
Force guided contacts to EN50205