Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Heat Shrink Tubing, Grey 2.9mm Sleeve Dia. x 1m Length 1.7:1 Ratio, SRFR Series

RS Stock No.: 288-5083Brand: TE ConnectivityManufacturers Part No.: SRFR-2.9/1.7-8-1m
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

2.9mm

Colour

Grey

Shrunk Diameter

1.7mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

1.7:1

Sleeve Length

1m

Material

Silicone Rubber

Operating Temperature Range

-75 → +200 °C

Flame Retardant

Yes

Halogen Free

No

Series

SRFR

Country of Origin

Japan

Product details

SRFR Heatshrink Tubing (Shrink Ratio 1.7:1)

The SRFR series is heatshrink tubing designed for medical equipment due to its excellent flexibility and ability to withstand sterilization conditions. Thyristor power cable insulation, heating element and bus bar insulation are other applications that widely use this tubing.

Features and Benefits

• A highly flexible, flame retarded, grey silicone rubber tubing with an excellent balance of physical and electrical properties
• Displays outstanding physical strength, resists extreme heat shocks and exhibits good thermal insulation
• Temperature rating -75 to +200°C"

Approvals

UL file E85381 VW-1

Standards

UL 224, E85381 VW-1

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Heat Shrink Tubing, Grey 2.9mm Sleeve Dia. x 1m Length 1.7:1 Ratio, SRFR Series

P.O.A.

TE Connectivity Heat Shrink Tubing, Grey 2.9mm Sleeve Dia. x 1m Length 1.7:1 Ratio, SRFR Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Sleeve Diameter

2.9mm

Colour

Grey

Shrunk Diameter

1.7mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

1.7:1

Sleeve Length

1m

Material

Silicone Rubber

Operating Temperature Range

-75 → +200 °C

Flame Retardant

Yes

Halogen Free

No

Series

SRFR

Country of Origin

Japan

Product details

SRFR Heatshrink Tubing (Shrink Ratio 1.7:1)

The SRFR series is heatshrink tubing designed for medical equipment due to its excellent flexibility and ability to withstand sterilization conditions. Thyristor power cable insulation, heating element and bus bar insulation are other applications that widely use this tubing.

Features and Benefits

• A highly flexible, flame retarded, grey silicone rubber tubing with an excellent balance of physical and electrical properties
• Displays outstanding physical strength, resists extreme heat shocks and exhibits good thermal insulation
• Temperature rating -75 to +200°C"

Approvals

UL file E85381 VW-1

Standards

UL 224, E85381 VW-1