4way vertical single-inline switch,0.4VA
Technical documents
Specifications
Brand
TE ConnectivityContact Configuration
4PST
Contact Material
Gold Over Nickel Plated Copper Alloy
Number of Positions
4
Mounting Type
PCB
Actuator Type
Slide
Package Style
SIP
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Stock information temporarily unavailable.
P.O.A.
4way vertical single-inline switch,0.4VA
1
P.O.A.
4way vertical single-inline switch,0.4VA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityContact Configuration
4PST
Contact Material
Gold Over Nickel Plated Copper Alloy
Number of Positions
4
Mounting Type
PCB
Actuator Type
Slide
Package Style
SIP
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C