Technical documents
Specifications
Brand
TE ConnectivityCurrent Rating
16A
Gender
Male
Series
HDC HE
Type
Connector Insert
Termination Method
Crimp
Pole Format
6P+E
Voltage Rating
500 V
Mounting Type
Panel Mount
Number Of Contacts
6
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Heavy Duty Power Connector Insert, 16A, Male, HDC HE Series, 6 Contacts
1
P.O.A.
TE Connectivity Heavy Duty Power Connector Insert, 16A, Male, HDC HE Series, 6 Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityCurrent Rating
16A
Gender
Male
Series
HDC HE
Type
Connector Insert
Termination Method
Crimp
Pole Format
6P+E
Voltage Rating
500 V
Mounting Type
Panel Mount
Number Of Contacts
6
Country of Origin
China