Technical documents
Specifications
Brand
TE ConnectivityType
Multi-Legged
Inside Diameter Primary
22.86mm
Inside Diameter Secondary
8.38mm
Adhesive Lined
Yes
Material
Modified Polyolefin
Number of Breakouts
3
Shrink Temperature
+121°C
Colour
Black
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+90°C
Shrunk Diameter Primary
9.14mm
Shrunk Diameter Secondary
2.29mm
Country of Origin
Mexico
Product details
Thermoform® Multi-Legged Boots
Heat shrinkable boots providing a watertight seal and protecting cables and equipment from corrosion and mechanical abuse, for most mass transit, military and commercial marine applications.
Flame retardant
Adhesive sealant replaces tapes, epoxies and grease
Reliable sealing on cable jackets and on lead, steel, copper, aluminium and most elastomeric insulation materials.
Water tight.
Range; -55° to +90°C, min recovery +120°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityType
Multi-Legged
Inside Diameter Primary
22.86mm
Inside Diameter Secondary
8.38mm
Adhesive Lined
Yes
Material
Modified Polyolefin
Number of Breakouts
3
Shrink Temperature
+121°C
Colour
Black
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+90°C
Shrunk Diameter Primary
9.14mm
Shrunk Diameter Secondary
2.29mm
Country of Origin
Mexico
Product details
Thermoform® Multi-Legged Boots
Heat shrinkable boots providing a watertight seal and protecting cables and equipment from corrosion and mechanical abuse, for most mass transit, military and commercial marine applications.
Flame retardant
Adhesive sealant replaces tapes, epoxies and grease
Reliable sealing on cable jackets and on lead, steel, copper, aluminium and most elastomeric insulation materials.
Water tight.
Range; -55° to +90°C, min recovery +120°C