Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Mounting Type
Rear Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Coding
D
Voltage Rating
250.0 V
Shell Size
18
Mating Type
Threaded
Housing Material
Nylon
Pole Format
4P
Contact Plating
Gold
Series Number
T4130512
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Contact Material
Copper
Product details
M12 Rear Mounted Connector, PCB
Brought to you from TE Connectivity, these M12 rear mounting connectors are conveniently designed to be used within PCB applications. With A, B and D codes all available, you are sure to find a perfect fit for your application. The sleek design of these plugs and sockets, coupled with the IP67 rating they provide, ensures excellent durability within harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Codes, A, B and D
Both Male and Female version available.
Wire to panel connector system
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Mounting Type
Rear Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Coding
D
Voltage Rating
250.0 V
Shell Size
18
Mating Type
Threaded
Housing Material
Nylon
Pole Format
4P
Contact Plating
Gold
Series Number
T4130512
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Contact Material
Copper
Product details
M12 Rear Mounted Connector, PCB
Brought to you from TE Connectivity, these M12 rear mounting connectors are conveniently designed to be used within PCB applications. With A, B and D codes all available, you are sure to find a perfect fit for your application. The sleek design of these plugs and sockets, coupled with the IP67 rating they provide, ensures excellent durability within harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Codes, A, B and D
Both Male and Female version available.
Wire to panel connector system