TE Connectivity Circular Connector, 8 Contacts, Rear Mount, M12 Connector, Plug, Male, IP67

RS Stock No.: 186-0472Brand: TE ConnectivityManufacturers Part No.: T4171020008-001Distrelec Article No.: 30222630
brand-logo

Technical documents

Specifications

Number Of Contacts

8

Mounting Type

Rear Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Wire

IP Rating

IP67

Current Rating

2.0A

Voltage Rating

30.0 V

Coding

A

Mating Type

Keyed

Shell Size

18

Housing Material

Nylon

Pole Format

8P

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Copper

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Circular Connector, 8 Contacts, Rear Mount, M12 Connector, Plug, Male, IP67

P.O.A.

TE Connectivity Circular Connector, 8 Contacts, Rear Mount, M12 Connector, Plug, Male, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

8

Mounting Type

Rear Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Wire

IP Rating

IP67

Current Rating

2.0A

Voltage Rating

30.0 V

Coding

A

Mating Type

Keyed

Shell Size

18

Housing Material

Nylon

Pole Format

8P

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Copper