TE Connectivity Flange Mount Non-Latching Relay, 240V ac Coil, 30A Switching Current, DPDT

Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
240V ac
Contact Configuration
DPDT
Mounting Type
Flange Mount
Switching Current
30A
Number of Poles
2
Terminal Type
Quick Connect
Length
68.58mm
Coil Resistance
3.8 kΩ
Series
T92
Maximum Operating Temperature
+65°C
Depth
34.54mm
Height
37.97mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-55°C
Application
Power
Country of Origin
China
Product details
T92 Series Flange Mount Relay
Meets requirements of UL 873 and UL 508 spacing - .315in. (8mm) through air, .375in. (9.5mm) over surface
Designed to control compressor loads to 3.5 tons, 25.3 FLA, 110 LRA
Meets VDE 8mm spacing, 4kV dielectric coil to contacts
UL Class F construction system standard
UL approved for 600V ac switching (1.5HP)
Conforms to VDE 0435, 0631 and 0700
Operating Temperature: -40°C to +65°C
Approvals
UL recognised; CSA certified; VDE
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
240V ac
Contact Configuration
DPDT
Mounting Type
Flange Mount
Switching Current
30A
Number of Poles
2
Terminal Type
Quick Connect
Length
68.58mm
Coil Resistance
3.8 kΩ
Series
T92
Maximum Operating Temperature
+65°C
Depth
34.54mm
Height
37.97mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-55°C
Application
Power
Country of Origin
China
Product details
T92 Series Flange Mount Relay
Meets requirements of UL 873 and UL 508 spacing - .315in. (8mm) through air, .375in. (9.5mm) over surface
Designed to control compressor loads to 3.5 tons, 25.3 FLA, 110 LRA
Meets VDE 8mm spacing, 4kV dielectric coil to contacts
UL Class F construction system standard
UL approved for 600V ac switching (1.5HP)
Conforms to VDE 0435, 0631 and 0700
Operating Temperature: -40°C to +65°C
Approvals
UL recognised; CSA certified; VDE