TE Connectivity Flange Mount Power Relay, 12V dc Coil, 30A Switching Current, DPDT

RS Stock No.: 235-5497Brand: TE ConnectivityManufacturers Part No.: T92P11D22-12 5-1393211-3Distrelec Article No.: 13721488
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Flange Mount

Switching Current

30A

Number of Poles

2

Latching

No

Series

T92

Terminal Type

Quick Connect

Length

68.58mm

Coil Resistance

86Ω

Height

38mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Depth

34.5mm

Application

Power

Country of Origin

China

Product details

T92 Series Flange Mount Relay

Meets requirements of UL 873 and UL 508 spacing - .315in. (8mm) through air, .375in. (9.5mm) over surface
Designed to control compressor loads to 3.5 tons, 25.3 FLA, 110 LRA
Meets VDE 8mm spacing, 4kV dielectric coil to contacts
UL Class F construction system standard
UL approved for 600V ac switching (1.5HP)
Conforms to VDE 0435, 0631 and 0700
Operating Temperature: -40°C to +65°C

Approvals

UL recognised; CSA certified; VDE

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Flange Mount Power Relay, 12V dc Coil, 30A Switching Current, DPDT

P.O.A.

TE Connectivity Flange Mount Power Relay, 12V dc Coil, 30A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Flange Mount

Switching Current

30A

Number of Poles

2

Latching

No

Series

T92

Terminal Type

Quick Connect

Length

68.58mm

Coil Resistance

86Ω

Height

38mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Depth

34.5mm

Application

Power

Country of Origin

China

Product details

T92 Series Flange Mount Relay

Meets requirements of UL 873 and UL 508 spacing - .315in. (8mm) through air, .375in. (9.5mm) over surface
Designed to control compressor loads to 3.5 tons, 25.3 FLA, 110 LRA
Meets VDE 8mm spacing, 4kV dielectric coil to contacts
UL Class F construction system standard
UL approved for 600V ac switching (1.5HP)
Conforms to VDE 0435, 0631 and 0700
Operating Temperature: -40°C to +65°C

Approvals

UL recognised; CSA certified; VDE