TE Connectivity PCB Mount Power Relay, 24V dc Coil, 30A Switching Current, DPDT

RS Stock No.: 135-8478Brand: TE ConnectivityManufacturers Part No.: T92P11D22-24
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

30A

Number of Poles

2

Latching

No

Terminal Type

Screw

Length

68.58mm

Coil Resistance

350Ω

Coil Power

1.7W

Contact Material

Silver Alloy

Minimum Operating Temperature

-55°C

Height

23.2mm

Maximum Operating Temperature

+85°C

Depth

34.5mm

Application

Power

Product details

TE Connectivity T92 Series PCB and Panel Mount Relays

T92 Series PCB and panel mount relays have with a 30A switching current and a choice of DPST or DPDT contact configurations. These PCB and panel mount relays are available with dust protected plastic cases (part numbers starting T92P) or with wash tight, tape sealed plastic cases (part numbers starting T92S).
T92 series relays with part numbers T92XXX1X-XX are PCB mount
T92 series relays with part numbers T92XXX2X-XX are panel mount via a flanged cover with 6.35 x 0.81mm QC terminals
T92 series relays with part numbers T92XXX3X-XX are panel mount via a flanged cover with 4.75 x 0.81mm QC terminals for coil and 6.35mm for contacts.

30A DPST- NO & DPDT Switching capabilities
New screw terminal version
Operating Temperature Range: -40 → +65°C
Contact Material AgCdO

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 30A Switching Current, DPDT

P.O.A.

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 30A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

30A

Number of Poles

2

Latching

No

Terminal Type

Screw

Length

68.58mm

Coil Resistance

350Ω

Coil Power

1.7W

Contact Material

Silver Alloy

Minimum Operating Temperature

-55°C

Height

23.2mm

Maximum Operating Temperature

+85°C

Depth

34.5mm

Application

Power

Product details

TE Connectivity T92 Series PCB and Panel Mount Relays

T92 Series PCB and panel mount relays have with a 30A switching current and a choice of DPST or DPDT contact configurations. These PCB and panel mount relays are available with dust protected plastic cases (part numbers starting T92P) or with wash tight, tape sealed plastic cases (part numbers starting T92S).
T92 series relays with part numbers T92XXX1X-XX are PCB mount
T92 series relays with part numbers T92XXX2X-XX are panel mount via a flanged cover with 6.35 x 0.81mm QC terminals
T92 series relays with part numbers T92XXX3X-XX are panel mount via a flanged cover with 4.75 x 0.81mm QC terminals for coil and 6.35mm for contacts.

30A DPST- NO & DPDT Switching capabilities
New screw terminal version
Operating Temperature Range: -40 → +65°C
Contact Material AgCdO