TE Connectivity Panel Mount Non-Latching Relay, 24V Coil, 30A Switching Current, DPDT

RS Stock No.: 781-2649Brand: TE ConnectivityManufacturers Part No.: T92S11D22-24 9-1393211-4
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V

Contact Configuration

DPDT

Mounting Type

Panel Mount

Switching Current

30A

Terminal Type

Quick Connect

Length

52.3mm

Depth

34.5mm

Contact Material

Silver Alloy

Series

T92

Height

32.3mm

Application

Power

Product details

T92 Series Flange Mount Relay

Meets requirements of UL 873 and UL 508 spacing - .315in. (8mm) through air, .375in. (9.5mm) over surface
Designed to control compressor loads to 3.5 tons, 25.3 FLA, 110 LRA
Meets VDE 8mm spacing, 4kV dielectric coil to contacts
UL Class F construction system standard
UL approved for 600V ac switching (1.5HP)
Conforms to VDE 0435, 0631 and 0700
Operating Temperature: -40°C to +65°C

Approvals

UL recognised; CSA certified; VDE

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Panel Mount Non-Latching Relay, 24V Coil, 30A Switching Current, DPDT

P.O.A.

TE Connectivity Panel Mount Non-Latching Relay, 24V Coil, 30A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

24V

Contact Configuration

DPDT

Mounting Type

Panel Mount

Switching Current

30A

Terminal Type

Quick Connect

Length

52.3mm

Depth

34.5mm

Contact Material

Silver Alloy

Series

T92

Height

32.3mm

Application

Power

Product details

T92 Series Flange Mount Relay

Meets requirements of UL 873 and UL 508 spacing - .315in. (8mm) through air, .375in. (9.5mm) over surface
Designed to control compressor loads to 3.5 tons, 25.3 FLA, 110 LRA
Meets VDE 8mm spacing, 4kV dielectric coil to contacts
UL Class F construction system standard
UL approved for 600V ac switching (1.5HP)
Conforms to VDE 0435, 0631 and 0700
Operating Temperature: -40°C to +65°C

Approvals

UL recognised; CSA certified; VDE