Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V ac
Contact Configuration
DPST
Mounting Type
Panel Mount
Switching Current
30A
Number of Poles
2
Series
T92
Latching
No
Terminal Type
Quick Connect
Length
52.3mm
Depth
34.5mm
Height
30.7mm
Contact Material
Silver Alloy
Application
Power
Product details
T92 Series Flange Mount Relay
Meets requirements of UL 873 and UL 508 spacing - .315in. (8mm) through air, .375in. (9.5mm) over surface
Designed to control compressor loads to 3.5 tons, 25.3 FLA, 110 LRA
Meets VDE 8mm spacing, 4kV dielectric coil to contacts
UL Class F construction system standard
UL approved for 600V ac switching (1.5HP)
Conforms to VDE 0435, 0631 and 0700
Operating Temperature: -40°C to +65°C
Approvals
UL recognised; CSA certified; VDE
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V ac
Contact Configuration
DPST
Mounting Type
Panel Mount
Switching Current
30A
Number of Poles
2
Series
T92
Latching
No
Terminal Type
Quick Connect
Length
52.3mm
Depth
34.5mm
Height
30.7mm
Contact Material
Silver Alloy
Application
Power
Product details
T92 Series Flange Mount Relay
Meets requirements of UL 873 and UL 508 spacing - .315in. (8mm) through air, .375in. (9.5mm) over surface
Designed to control compressor loads to 3.5 tons, 25.3 FLA, 110 LRA
Meets VDE 8mm spacing, 4kV dielectric coil to contacts
UL Class F construction system standard
UL approved for 600V ac switching (1.5HP)
Conforms to VDE 0435, 0631 and 0700
Operating Temperature: -40°C to +65°C
Approvals
UL recognised; CSA certified; VDE