Technical documents
Specifications
Brand
TE ConnectivitySeries
TAD1454
LAN Category
Cat5e
Length
5m
Terminated/Unterminated
Terminated
Connector 1
M12
Connector 1 Number of Contacts
4
Connector 2
M12
Shielded/Unshielded
Shielded
Coding
D
Outer Sheath Material
PUR
Sheath Colour
Green
Number of Strands
7
Current Rating
4 A
Voltage Rating
250 V
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
TE ConnectivityTAD1454, 5m Cat5e, Green M12 to M12Shielded, Terminated PUR Sheath
1
P.O.A.
TE ConnectivityTAD1454, 5m Cat5e, Green M12 to M12Shielded, Terminated PUR Sheath
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivitySeries
TAD1454
LAN Category
Cat5e
Length
5m
Terminated/Unterminated
Terminated
Connector 1
M12
Connector 1 Number of Contacts
4
Connector 2
M12
Shielded/Unshielded
Shielded
Coding
D
Outer Sheath Material
PUR
Sheath Colour
Green
Number of Strands
7
Current Rating
4 A
Voltage Rating
250 V
Country of Origin
China