Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity, 3.9Ω 15W Wire Wound Chassis Mount Resistor THS153R9J ±5%

RS Stock No.: 754-7720Brand: TE ConnectivityManufacturers Part No.: THS153R9J
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Resistance

3.9Ω

Power Rating

15W

Series

THS15

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Country of Origin

India

Product details

15W Aluminium housed wirewound power resistors - THS15 Series

TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.

Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 3.9Ω 15W Wire Wound Chassis Mount Resistor THS153R9J ±5%
Select packaging type

P.O.A.

TE Connectivity, 3.9Ω 15W Wire Wound Chassis Mount Resistor THS153R9J ±5%
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Resistance

3.9Ω

Power Rating

15W

Series

THS15

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Country of Origin

India

Product details

15W Aluminium housed wirewound power resistors - THS15 Series

TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.

Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.