TE Connectivity, 22Ω 50W Wire Wound Chassis Mount Resistor THS5022RJ ±5%

RS Stock No.: 754-7275Brand: TE ConnectivityManufacturers Part No.: THS5022RJ
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Resistance

22Ω

Power Rating

50W

Series

THS50

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Country of Origin

India

Product details

50W Aluminium housed wirewound power resistors - THS50 Series

TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.

Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.

You may be interested in
RS PRO, 22Ω 50W Wire Wound Chassis Mount Resistor ±5%
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 22Ω 50W Wire Wound Chassis Mount Resistor THS5022RJ ±5%
Select packaging type

P.O.A.

TE Connectivity, 22Ω 50W Wire Wound Chassis Mount Resistor THS5022RJ ±5%
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 22Ω 50W Wire Wound Chassis Mount Resistor ±5%
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Resistance

22Ω

Power Rating

50W

Series

THS50

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Country of Origin

India

Product details

50W Aluminium housed wirewound power resistors - THS50 Series

TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.

Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.

You may be interested in
RS PRO, 22Ω 50W Wire Wound Chassis Mount Resistor ±5%
P.O.A.Each (In a Pack of 5) (ex VAT)