TE Connectivity, 470Ω 75W Wire Wound Chassis Mount Resistor THS75470RJ ±5%

RS Stock No.: 164-4432Brand: TE ConnectivityManufacturers Part No.: THS75470RJ
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Resistance

470Ω

Power Rating

75W

Series

THS75

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-30ppm/°C

Maximum Temperature Coefficient

+30ppm/°C

Country of Origin

India

Product details

75W Aluminium Housed Power Resistors - THS75 Series

TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.

Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 470Ω 75W Wire Wound Chassis Mount Resistor THS75470RJ ±5%

P.O.A.

TE Connectivity, 470Ω 75W Wire Wound Chassis Mount Resistor THS75470RJ ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Resistance

470Ω

Power Rating

75W

Series

THS75

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-30ppm/°C

Maximum Temperature Coefficient

+30ppm/°C

Country of Origin

India

Product details

75W Aluminium Housed Power Resistors - THS75 Series

TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.

Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.